Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ3225-88-0

DigiKey Part Number
2073-MJ3225-88-0-ND
Manufacturer
Manufacturer Product Number
MJ3225-88-0
Description
RJ45 8P8C MOD JACK BLACK R/A TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
MJ3225-88-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
GCT
Shielding
Unshielded
Series
Ratings
Cat3
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCNRJ-88GGNNNN-474FSORTHSuntsu Electronics, Inc.7792388-SCNRJ-88GGNNNN-474FSORTH-ND1,12000 KčParametric Equivalent
SCNRJ-88SGNNNN-474FSORTHSuntsu Electronics, Inc.7752388-SCNRJ-88SGNNNN-474FSORTH-ND0,54000 KčParametric Equivalent
In-Stock: 1 878
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
109,59400 Kč95,94 Kč
258,99280 Kč224,82 Kč
508,56320 Kč428,16 Kč
1008,15240 Kč815,24 Kč
3007,54343 Kč2 263,03 Kč
5007,27648 Kč3 638,24 Kč
1 0006,92861 Kč6 928,61 Kč
2 5006,49474 Kč16 236,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč