
SCNRJ-88SGNNNN-474FSORTH | |
|---|---|
DigiKey Part Number | 2388-SCNRJ-88SGNNNN-474FSORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNRJ-88SGNNNN-474FSORTH |
Description | 10/100 BASE-T SINGLEPORT RJ45 |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Suntsu Electronics, Inc | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,42900 Kč | 114,29 Kč |
| 50 | 9,83120 Kč | 491,56 Kč |
| 100 | 9,42250 Kč | 942,25 Kč |
| 500 | 8,19412 Kč | 4 097,06 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

