New Product
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM8075-6-1-12-00-A

DigiKey Part Number
2073-SIM8075-6-1-12-00-ATR-ND - Tape & Reel (TR)
2073-SIM8075-6-1-12-00-ACT-ND - Cut Tape (CT)
2073-SIM8075-6-1-12-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM8075-6-1-12-00-A
Description
NANO SIM PUSH-PUSH 6P 1.20MM H G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM8075-6-1-12-00-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
GCT
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.047" (1.20mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
NANO SIM
Contact Finish
Gold
Number of Positions
7 (6 + 1)
Contact Finish Thickness
Flash
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1012,95100 Kč129,51 Kč
2511,67080 Kč291,77 Kč
10010,24210 Kč1 024,21 Kč
2509,56348 Kč2 390,87 Kč
5009,15432 Kč4 577,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6008,62336 Kč13 797,38 Kč
3 2008,38026 Kč26 816,83 Kč
4 8008,25847 Kč39 640,66 Kč
8 0008,12361 Kč64 988,88 Kč
11 2008,04475 Kč90 101,20 Kč
16 0007,96891 Kč127 502,56 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč