350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN1VSOS16351C2

DigiKey Part Number
283-LAN1VSOS16351C2TR-ND - Tape & Reel (TR)
283-LAN1VSOS16351C2CT-ND - Cut Tape (CT)
283-LAN1VSOS16351C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN1VSOS16351C2
Description
MOD TRANS LAN 100B-T 1 PORT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.10mm)
Height - Seated (Max)
0.244" (6.20mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1025,55500 Kč255,55 Kč
2524,55920 Kč613,98 Kč
5023,82440 Kč1 191,22 Kč
10023,10620 Kč2 310,62 Kč
25022,18396 Kč5 545,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60021,92437 Kč13 154,62 Kč
1 20021,24893 Kč25 498,72 Kč
1 80020,86186 Kč37 551,35 Kč
3 00020,38262 Kč61 147,86 Kč
4 20020,07204 Kč84 302,57 Kč
6 00019,74722 Kč118 483,32 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč