PEC11J-9215F-N0015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11J-9215F-H0015

DigiKey Part Number
118-PEC11J-9215F-H0015-ND
Manufacturer
Manufacturer Product Number
PEC11J-9215F-H0015
Description
ENCODER QUAD VERT GULL WING
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder 15 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Encoder Type
-
Output Type
Quadrature, 2-Bit
Pulses per Revolution
15
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Surface Mount
Orientation
Vertical
Termination Style
Gull Wing
Rotational Life (Cycles Min)
100K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
550,85600 Kč254,28 Kč
1047,63600 Kč476,36 Kč
2543,67440 Kč1 091,86 Kč
7539,35507 Kč2 951,63 Kč
15036,84313 Kč5 526,47 Kč
30034,48550 Kč10 345,65 Kč
45033,17247 Kč14 927,61 Kč
97530,79604 Kč30 026,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč