
PEC11J-9215F-S0015 | |
|---|---|
DigiKey Part Number | 118-PEC11J-9215F-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11J-9215F-S0015 |
Description | ENCODER QUAD VERT GULL WING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | - | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 5 | 52,24400 Kč | 261,22 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 25 | 44,87680 Kč | 1 121,92 Kč |
| 75 | 40,43373 Kč | 3 032,53 Kč |
| 150 | 37,85520 Kč | 5 678,28 Kč |
| 300 | 35,43203 Kč | 10 629,61 Kč |
| 525 | 33,58320 Kč | 17 631,18 Kč |
| 1 050 | 31,41621 Kč | 32 987,02 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |






