
PEC11J-9120F-H0009 | |
|---|---|
DigiKey Part Number | 118-PEC11J-9120F-H0009-ND |
Manufacturer | |
Manufacturer Product Number | PEC11J-9120F-H0009 |
Description | ENCODER QUAD VERT GULL WING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 9 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | - | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 9 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 5 | 50,85600 Kč | 254,28 Kč |
| 10 | 47,63600 Kč | 476,36 Kč |
| 25 | 43,67440 Kč | 1 091,86 Kč |
| 50 | 40,89600 Kč | 2 044,80 Kč |
| 100 | 38,29210 Kč | 3 829,21 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |


