


PEC11S-9215F-S0015 | |
|---|---|
DigiKey Part Number | PEC11S-9215F-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11S-9215F-S0015 |
Description | ENCODER MECH QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style SMD (SMT) Tab |
Encoder Type Mechanical | Rotational Life (Cycles Min) 15K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 57,22700 Kč | 572,27 Kč |
| 25 | 53,17320 Kč | 1 329,33 Kč |
| 50 | 50,27000 Kč | 2 513,50 Kč |
| 100 | 47,51720 Kč | 4 751,72 Kč |
| 300 | 43,43853 Kč | 13 031,56 Kč |
| 500 | 41,65636 Kč | 20 828,18 Kč |
| 1 000 | 39,35016 Kč | 39 350,16 Kč |
| 5 000 | 34,46150 Kč | 172 307,50 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |


