


PEC11D-4120F-S0015 | |
|---|---|
DigiKey Part Number | 118-PEC11D-4120F-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11D-4120F-S0015 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 5 | 126,70200 Kč | 633,51 Kč |
| 10 | 118,66000 Kč | 1 186,60 Kč |
| 25 | 108,78640 Kč | 2 719,66 Kč |
| 50 | 101,84860 Kč | 5 092,43 Kč |
| 100 | 95,33300 Kč | 9 533,30 Kč |
| 300 | 85,80273 Kč | 25 740,82 Kč |
| 500 | 81,67676 Kč | 40 838,38 Kč |
| 1 000 | 76,36595 Kč | 76 365,95 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |






