Rotary Encoder Incremental 9 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC11E09244BS

DigiKey Part Number
4809-EC11E09244BS-ND
Manufacturer
Manufacturer Product Number
EC11E09244BS
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 9 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC11E09244BS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Alps Alpine
Actuator Type
4.5mm Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Incremental
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
PC Pin
Pulses per Revolution
9
Rotational Life (Cycles Min)
15K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,98000 Kč101,98 Kč
587,46800 Kč437,34 Kč
1081,94100 Kč819,41 Kč
2575,12160 Kč1 878,04 Kč
5070,34140 Kč3 517,07 Kč
10065,85120 Kč6 585,12 Kč
25060,32912 Kč15 082,28 Kč
50056,44166 Kč28 220,83 Kč
1 00052,78444 Kč52 784,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,98000 Kč
Unit Price with VAT:123,39580 Kč