
EC11E1820402 | |
|---|---|
DigiKey Part Number | 4809-EC11E1820402-ND |
Manufacturer | |
Manufacturer Product Number | EC11E1820402 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC11E1820402 Models |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type 4.5mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 18 | Rotational Life (Cycles Min) 15K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC09E1520407 | Alps Alpine | 522 | 4809-EC09E1520407-ND | 116,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| 5 | 96,97800 Kč | 484,89 Kč |
| 10 | 90,82600 Kč | 908,26 Kč |
| 25 | 83,26360 Kč | 2 081,59 Kč |
| 50 | 77,96620 Kč | 3 898,31 Kč |
| 100 | 72,98380 Kč | 7 298,38 Kč |
| 250 | 66,86108 Kč | 16 715,27 Kč |
| 500 | 62,54898 Kč | 31 274,49 Kč |
| 1 000 | 58,49238 Kč | 58 492,38 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |





