Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC09E1520407

DigiKey Part Number
4809-EC09E1520407-ND
Manufacturer
Manufacturer Product Number
EC09E1520407
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Alps Alpine
Actuator Type
4.5mm Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Incremental
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
PC Pin
Pulses per Revolution
15
Rotational Life (Cycles Min)
15K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,37000 Kč116,37 Kč
599,85600 Kč499,28 Kč
1093,53700 Kč935,37 Kč
2585,74960 Kč2 143,74 Kč
5080,28960 Kč4 014,48 Kč
10075,16320 Kč7 516,32 Kč
25068,85400 Kč17 213,50 Kč
70062,35259 Kč43 646,81 Kč
1 40058,29544 Kč81 613,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,37000 Kč
Unit Price with VAT:140,80770 Kč