Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC11E18244AU

DigiKey Part Number
4809-EC11E18244AU-ND
Manufacturer
Manufacturer Product Number
EC11E18244AU
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC11E18244AU Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Alps Alpine
Actuator Type
6mm Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Mechanical
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
PC Pin
Pulses per Revolution
18
Rotational Life (Cycles Min)
15K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,15000 Kč106,15 Kč
591,09600 Kč455,48 Kč
1085,32000 Kč853,20 Kč
2578,23320 Kč1 955,83 Kč
5073,24860 Kč3 662,43 Kč
10068,57290 Kč6 857,29 Kč
25062,82092 Kč15 705,23 Kč
50058,77122 Kč29 385,61 Kč
1 00054,96217 Kč54 962,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,15000 Kč
Unit Price with VAT:128,44150 Kč