
1107 | |
|---|---|
DigiKey Part Number | 1722-1398-ND |
Manufacturer | |
Manufacturer Product Number | 1107 |
Description | KNOB TWO-SHOT 18.3 DIA 20.8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with Line on Top and Side Thermoplastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Dual Level | |
Type | - | |
Diameter | 0.720" (18.29mm) | |
Height | 0.570" (14.48mm) | |
Indicator | Line on Top and Side | |
Material | Thermoplastic | |
Color | Black, White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 63,28800 Kč | 316,44 Kč |
| 10 | 59,38200 Kč | 593,82 Kč |
| 25 | 54,85520 Kč | 1 371,38 Kč |
| 50 | 51,84400 Kč | 2 592,20 Kč |
| 100 | 49,15210 Kč | 4 915,21 Kč |
| 250 | 46,02508 Kč | 11 506,27 Kč |
| 500 | 43,94504 Kč | 21 972,52 Kč |
| 1 000 | 42,08125 Kč | 42 081,25 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |



