


PEC09-2320F-T0015 | |
|---|---|
DigiKey Part Number | PEC09-2320F-T0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC09-2320F-T0015 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 5 | 72,58000 Kč | 362,90 Kč |
| 10 | 67,97000 Kč | 679,70 Kč |
| 25 | 62,32480 Kč | 1 558,12 Kč |
| 50 | 58,35480 Kč | 2 917,74 Kč |
| 100 | 54,63320 Kč | 5 463,32 Kč |
| 300 | 49,19033 Kč | 14 757,10 Kč |
| 500 | 46,83540 Kč | 23 417,70 Kč |
| 1 000 | 43,80547 Kč | 43 805,47 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |






