NDL0505SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL2405SC

DigiKey Part Number
811-1362-5-ND
Manufacturer
Manufacturer Product Number
NDL2405SC
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NDL2405SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
74%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1298,49000 Kč298,49 Kč
5297,01600 Kč1 485,08 Kč
10294,91100 Kč2 949,11 Kč
25291,54240 Kč7 288,56 Kč
50284,38560 Kč14 219,28 Kč
100270,07150 Kč27 007,15 Kč
250252,81136 Kč63 202,84 Kč
500235,76084 Kč117 880,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:298,49000 Kč
Unit Price with VAT:361,17290 Kč