PEC09 Flatted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEC09 Flatted
Bourns® Sensor Capabilities

PEC09-2120F-S0012

DigiKey Part Number
PEC09-2120F-S0012-ND
Manufacturer
Manufacturer Product Number
PEC09-2120F-S0012
Description
ENCODER MECH QUAD RGH ANG PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,04000 Kč81,04 Kč
569,50800 Kč347,54 Kč
1065,10800 Kč651,08 Kč
2559,69800 Kč1 492,45 Kč
5055,90040 Kč2 795,02 Kč
10052,33450 Kč5 233,45 Kč
30047,12183 Kč14 136,55 Kč
50044,86682 Kč22 433,41 Kč
1 00041,96507 Kč41 965,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,04000 Kč
Unit Price with VAT:98,05840 Kč