50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB181-E218K-503B1

DigiKey Part Number
PDB181-E218K-503B1-ND
Manufacturer
Manufacturer Product Number
PDB181-E218K-503B1
Description
POT 50K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.709" (18.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,44200 Kč244,42 Kč
2522,72000 Kč568,00 Kč
5021,48940 Kč1 074,47 Kč
10020,31980 Kč2 031,98 Kč
25018,86292 Kč4 715,73 Kč
50017,82646 Kč8 913,23 Kč
1 00016,84313 Kč16 843,13 Kč
5 00014,75567 Kč73 778,35 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč