



PDB181-E415P-503A2 | |
|---|---|
DigiKey Part Number | 118-PDB181-E415P-503A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-E415P-503A2 |
Description | POT 50K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 50k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 44,15100 Kč | 441,51 Kč |
| 25 | 41,01840 Kč | 1 025,46 Kč |
| 50 | 38,78700 Kč | 1 939,35 Kč |
| 100 | 36,66610 Kč | 3 666,61 Kč |
| 250 | 34,02784 Kč | 8 506,96 Kč |
| 500 | 32,15084 Kč | 16 075,42 Kč |
| 1 000 | 30,37228 Kč | 30 372,28 Kč |
| 5 000 | 26,60132 Kč | 133 006,60 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |











