1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
PDB181-E415F-102B
PDB181-E415F-102B

PDB181-E415F-102B

DigiKey Part Number
118-PDB181-E415F-102B-ND
Manufacturer
Manufacturer Product Number
PDB181-E415F-102B
Description
POT 1K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,67800 Kč226,78 Kč
2521,07360 Kč526,84 Kč
5019,93560 Kč996,78 Kč
10018,84990 Kč1 884,99 Kč
25017,49972 Kč4 374,93 Kč
50016,53802 Kč8 269,01 Kč
1 00015,62608 Kč15 626,08 Kč
5 00013,69007 Kč68 450,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč