50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
P160KNP-0QD20B50K
P160KNP-0QD20B50K

P160KNP-0QD20B50K

DigiKey Part Number
987-1735-ND
Manufacturer
Manufacturer Product Number
P160KNP-0QD20B50K
Description
POT 50K OHM 1/5W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 966
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1032,58900 Kč325,89 Kč
2530,28760 Kč757,19 Kč
5028,64540 Kč1 432,27 Kč
10027,08320 Kč2 708,32 Kč
25025,13880 Kč6 284,70 Kč
50023,75420 Kč11 877,10 Kč
1 10022,26724 Kč24 493,96 Kč
5 50019,50428 Kč107 273,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč