
PDB181-K220K-503B | |
|---|---|
DigiKey Part Number | PDB181-K220K-503B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K220K-503B |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 75 | 20,79920 Kč | 1 559,94 Kč |
| 150 | 19,66253 Kč | 2 949,38 Kč |
| 300 | 18,58533 Kč | 5 575,60 Kč |
| 525 | 17,75550 Kč | 9 321,64 Kč |
| 1 050 | 16,77580 Kč | 17 614,59 Kč |
| 5 025 | 14,74958 Kč | 74 116,64 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



















