1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
PDB181-K420K-102A2
PDB181-K420K-102A2

PDB181-K420K-102A2

DigiKey Part Number
PDB181-K420K-102A2-ND
Manufacturer
Manufacturer Product Number
PDB181-K420K-102A2
Description
POT 1K OHM 1/10W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 029
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,67800 Kč226,78 Kč
2521,07360 Kč526,84 Kč
7519,29293 Kč1 446,97 Kč
15018,24167 Kč2 736,25 Kč
30017,24147 Kč5 172,44 Kč
52516,47204 Kč8 647,82 Kč
1 05015,56371 Kč16 341,90 Kč
5 02513,68439 Kč68 764,06 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč