


MF-PSML200/12-2 | |
|---|---|
DigiKey Part Number | MF-PSML200/12-2TR-ND - Tape & Reel (TR) MF-PSML200/12-2CT-ND - Cut Tape (CT) MF-PSML200/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML200/12-2 |
Description | PTC RESET FUSE 12V 2A 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML200/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 5 | 26,10200 Kč | 130,51 Kč |
| 10 | 24,08100 Kč | 240,81 Kč |
| 50 | 19,97640 Kč | 998,82 Kč |
| 100 | 18,43140 Kč | 1 843,14 Kč |
| 250 | 16,56384 Kč | 4 140,96 Kč |
| 500 | 15,27304 Kč | 7 636,52 Kč |
| 1 000 | 14,07698 Kč | 14 076,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,35656 Kč | 37 069,68 Kč |
| 6 000 | 11,37139 Kč | 68 228,34 Kč |
| 9 000 | 11,31438 Kč | 101 829,42 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |










