
MCP16501TA-E/RMB | |
|---|---|
DigiKey Part Number | 150-MCP16501TA-E/RMBTR-ND - Tape & Reel (TR) 150-MCP16501TA-E/RMBCT-ND - Cut Tape (CT) 150-MCP16501TA-E/RMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16501TA-E/RMB |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16501TA-E/RMB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 24-VQFN (4x4) |
Current - Supply 14mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 25 | 50,43720 Kč | 1 260,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 41,20858 Kč | 164 834,32 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




