



MF-NSMF200-2 | |
|---|---|
DigiKey Part Number | MF-NSMF200-2TR-ND - Tape & Reel (TR) MF-NSMF200-2CT-ND - Cut Tape (CT) MF-NSMF200-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF200-2 |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSMF200-2 Models |
Category | Resistance - Initial (Ri) (Min) 20 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 85 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Current - Trip (It) 4 A | Thickness (Max) 0.063" (1.60mm) |
Current - Max 100 A | Approval Agency cUL, cURus, TUV |
Time to Trip 1 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,59400 Kč | 32,97 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 5,04380 Kč | 252,19 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 250 | 4,18448 Kč | 1 046,12 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| 1 000 | 3,56000 Kč | 3 560,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12933 Kč | 9 387,99 Kč |
| 6 000 | 2,88303 Kč | 17 298,18 Kč |
| 9 000 | 2,74731 Kč | 24 725,79 Kč |
| 15 000 | 2,58456 Kč | 38 768,40 Kč |
| 21 000 | 2,48210 Kč | 52 124,10 Kč |
| 30 000 | 2,37747 Kč | 71 324,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











