10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF6.0CA

DigiKey Part Number
18-SMF6.0CATR-ND - Tape & Reel (TR)
18-SMF6.0CACT-ND - Cut Tape (CT)
18-SMF6.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6.0CA
Description
TVS DIODE 6VWM 10.3VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF6.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.67V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,29400 Kč82,94 Kč
1005,29570 Kč529,57 Kč
5003,99886 Kč1 999,43 Kč
1 0003,57995 Kč3 579,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53922 Kč7 617,66 Kč
6 0002,31542 Kč13 892,52 Kč
9 0002,20131 Kč19 811,79 Kč
15 0002,07310 Kč31 096,50 Kč
21 0002,02631 Kč42 552,51 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč