Multifuse MF NSMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifuse MF NSMF
Multifuse MF NSMF
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSMF075-2

DigiKey Part Number
MF-NSMF075-2TR-ND - Tape & Reel (TR)
MF-NSMF075-2CT-ND - Cut Tape (CT)
MF-NSMF075-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF075-2
Description
PTC RESET FUSE 6V 750MA 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSMF075-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
56,27200 Kč31,36 Kč
105,81000 Kč58,10 Kč
504,81620 Kč240,81 Kč
1004,44370 Kč444,37 Kč
2503,99444 Kč998,61 Kč
5003,68544 Kč1 842,72 Kč
1 0003,39894 Kč3 398,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,98770 Kč8 963,10 Kč
6 0002,75253 Kč16 515,18 Kč
9 0002,62297 Kč23 606,73 Kč
15 0002,46757 Kč37 013,55 Kč
21 0002,36977 Kč49 765,17 Kč
30 0002,36813 Kč71 043,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč