


MF-NSMF125-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF125-2TR-ND - Tape & Reel (TR) 118-MF-NSMF125-2CT-ND - Cut Tape (CT) 118-MF-NSMF125-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF125-2 |
Description | 1206 POLYMER PTC 1.25A/6V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 50 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 140 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 1.25 A | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Trip (It) 2.5 A | Thickness (Max) 0.028" (0.70mm) |
Current - Max 100 A | Approval Agency cUL, cURus, TUV |
Time to Trip 200 ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 5 | 14,76600 Kč | 73,83 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 50 | 11,29540 Kč | 564,77 Kč |
| 100 | 10,42360 Kč | 1 042,36 Kč |
| 250 | 9,36912 Kč | 2 342,28 Kč |
| 500 | 8,64086 Kč | 4 320,43 Kč |
| 1 000 | 7,96680 Kč | 7 966,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99772 Kč | 20 993,16 Kč |
| 6 000 | 6,44313 Kč | 38 658,78 Kč |
| 9 000 | 6,13738 Kč | 55 236,42 Kč |
| 15 000 | 5,77055 Kč | 86 558,25 Kč |
| 21 000 | 5,73526 Kč | 120 440,46 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |


