
SS25FA | |
|---|---|
DigiKey Part Number | SS25FATR-ND - Tape & Reel (TR) SS25FACT-ND - Cut Tape (CT) SS25FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25FA |
Description | DIODE SCHOTTKY 50V 2A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SS25FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 50 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,61590 Kč | 361,59 Kč |
| 500 | 3,21144 Kč | 1 605,72 Kč |
| 1 000 | 2,56701 Kč | 2 567,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09959 Kč | 6 298,77 Kč |
| 6 000 | 2,09718 Kč | 12 583,08 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







