

MF-NSHT075KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSHT075KX-2TR-ND - Tape & Reel (TR) 118-MF-NSHT075KX-2CT-ND - Cut Tape (CT) 118-MF-NSHT075KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSHT075KX-2 |
Description | PTC RESET FUSE 12V 750MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 700 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 5 | 19,16400 Kč | 95,82 Kč |
| 10 | 17,68500 Kč | 176,85 Kč |
| 50 | 14,67680 Kč | 733,84 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 250 | 12,17304 Kč | 3 043,26 Kč |
| 500 | 11,22570 Kč | 5 612,85 Kč |
| 1 000 | 10,34834 Kč | 10 348,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,08667 Kč | 27 260,01 Kč |
| 6 000 | 8,36439 Kč | 50 186,34 Kč |
| 9 000 | 8,07163 Kč | 72 644,67 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |

