ESD0D-S00-GC0006L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESD0D-S00-GC0006L
Bourns® Sensor Capabilities

ESD0D-S00-GC0006L

DigiKey Part Number
ESD0D-S00-GC0006L-ND
Manufacturer
Manufacturer Product Number
ESD0D-S00-GC0006L
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
6
Voltage - Supply
-
Actuator Type
-
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Surface Mount
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
200K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,87000 Kč177,87 Kč
5152,65400 Kč763,27 Kč
10142,97200 Kč1 429,72 Kč
45123,94711 Kč5 577,62 Kč
90116,01356 Kč10 441,22 Kč
135111,59622 Kč15 065,49 Kč
270104,40489 Kč28 189,32 Kč
54097,63965 Kč52 725,41 Kč
1 03591,65190 Kč94 859,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,87000 Kč
Unit Price with VAT:215,22270 Kč