
RDC503052A | |
|---|---|
DigiKey Part Number | 4809-RDC503052ATR-ND - Tape & Reel (TR) 4809-RDC503052ACT-ND - Cut Tape (CT) 4809-RDC503052ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC503052A |
Description | RESISTIVE POSITION SENSORS ROTAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | RDC503052A Models |
Category | Resistance 10 kOhms |
Manufacturer Alps Alpine | Resistance Tolerance ±30% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Rotary Position | Termination Style SMD (SMT) Tab |
Technology Resistive | Operating Temperature -40°C ~ 120°C |
Output Analog Voltage | Package / Case 4-SMD, Gull Wing |
Actuator Type Hole for Shaft | Supplier Device Package 4-SMD |
Linearity ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 33,93200 Kč | 169,66 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 50 | 29,08640 Kč | 1 454,32 Kč |
| 100 | 27,88110 Kč | 2 788,11 Kč |
| 500 | 25,45966 Kč | 12 729,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 24,23751 Kč | 31 508,76 Kč |
| 2 600 | 23,43813 Kč | 60 939,14 Kč |
| 3 900 | 23,00143 Kč | 89 705,58 Kč |
| 6 500 | 22,48185 Kč | 146 132,03 Kč |
| 9 100 | 22,15730 Kč | 201 631,43 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










