


EAW0J-B24-CE0128L | |
|---|---|
DigiKey Part Number | EAW0J-B24-CE0128L-ND |
Manufacturer | |
Manufacturer Product Number | EAW0J-B24-CE0128L |
Description | ENCODER MECH BINARY VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 128 Binary (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 128 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 5 | 213,27800 Kč | 1 066,39 Kč |
| 10 | 199,72200 Kč | 1 997,22 Kč |
| 45 | 173,10578 Kč | 7 789,76 Kč |
| 90 | 162,00544 Kč | 14 580,49 Kč |
| 135 | 155,82148 Kč | 21 035,90 Kč |
| 270 | 145,75256 Kč | 39 353,19 Kč |
| 540 | 136,27654 Kč | 73 589,33 Kč |
| 1 035 | 130,51000 Kč | 135 077,85 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |






