Rotary Encoder Mechanical 128 Binary (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 128 Binary (Absolute) Vertical
Bourns® Sensor Capabilities

EAW0J-C24-AE0128L

DigiKey Part Number
EAW0J-C24-AE0128L-ND
Manufacturer
Manufacturer Product Number
EAW0J-C24-AE0128L
Description
ENCODER MECH BINARY VERT PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 128 Binary (Absolute) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EAW0J-C24-AE0128L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Binary (Absolute)
Pulses per Revolution
128
Voltage - Supply
-
Actuator Type
1/4" Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1252,81000 Kč252,81 Kč
5217,19400 Kč1 085,97 Kč
10203,36400 Kč2 033,64 Kč
45176,26333 Kč7 931,85 Kč
90164,95944 Kč14 846,35 Kč
135158,66244 Kč21 419,43 Kč
270148,40641 Kč40 069,73 Kč
540138,75770 Kč74 929,16 Kč
1 035133,14135 Kč137 801,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:252,81000 Kč
Unit Price with VAT:305,90010 Kč