

EM14C0D-E24-L064S | |
---|---|
DigiKey Part Number | EM14C0D-E24-L064S-ND |
Manufacturer | |
Manufacturer Product Number | EM14C0D-E24-L064S |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EM14C0D-E24-L064S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/8" Dia Slotted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 623,86000 Kč | 623,86 Kč |
5 | 535,70600 Kč | 2 678,53 Kč |
10 | 501,56600 Kč | 5 015,66 Kč |
25 | 459,57640 Kč | 11 489,41 Kč |
50 | 430,02280 Kč | 21 501,14 Kč |
100 | 402,22520 Kč | 40 222,52 Kč |
250 | 367,98112 Kč | 91 995,28 Kč |
500 | 360,98390 Kč | 180 491,95 Kč |
Unit Price without VAT: | 623,86000 Kč |
---|---|
Unit Price with VAT: | 754,87060 Kč |