Rotary Encoder Optical 64 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 64 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

EM14R0D-R20-L064S

DigiKey Part Number
EM14R0D-R20-L064S-ND
Manufacturer
Manufacturer Product Number
EM14R0D-R20-L064S
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 64 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EM14R0D-R20-L064S Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Bourns Inc.
Actuator Type
6mm Dia Slotted End
Series
Detent
No
Packaging
Tube
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1709,09000 Kč709,09 Kč
5608,73000 Kč3 043,65 Kč
10569,89700 Kč5 698,97 Kč
25522,15480 Kč13 053,87 Kč
50488,55260 Kč24 427,63 Kč
100456,95030 Kč45 695,03 Kč
250418,00928 Kč104 502,32 Kč
500402,25046 Kč201 125,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:709,09000 Kč
Unit Price with VAT:857,99890 Kč