12V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN10-0524P

DigiKey Part Number
CDDFN10-0524PTR-ND - Tape & Reel (TR)
CDDFN10-0524PCT-ND - Cut Tape (CT)
CDDFN10-0524PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDDFN10-0524P
Description
TVS DIODE 5VWM 12VC 10DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
CDDFN10-0524P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Current - Peak Pulse (10/1000µs)
3.8A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,24000 Kč252,40 Kč
10016,92860 Kč1 692,86 Kč
50013,36480 Kč6 682,40 Kč
1 00012,21832 Kč12 218,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,76294 Kč32 288,82 Kč
6 00010,03054 Kč60 183,24 Kč
9 0009,65763 Kč86 918,67 Kč
15 0009,23873 Kč138 580,95 Kč
21 0009,18663 Kč192 919,23 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč