Diode 400 V 1A Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount PMDE
2 SMD

RR1VWM4STR

DigiKey Part Number
846-RR1VWM4STR-ND - Tape & Reel (TR)
846-RR1VWM4SCT-ND - Cut Tape (CT)
846-RR1VWM4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1VWM4STR
Description
DIODE STANDARD 400V 1A PMDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDE
Datasheet
 Datasheet
EDA/CAD Models
RR1VWM4STR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDE
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,94500 Kč69,45 Kč
1004,40890 Kč440,89 Kč
5003,30852 Kč1 654,26 Kč
1 0002,95293 Kč2 952,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50050 Kč7 501,50 Kč
6 0002,27242 Kč13 634,52 Kč
9 0002,15613 Kč19 405,17 Kč
15 0002,02544 Kč30 381,60 Kč
21 0001,94804 Kč40 908,84 Kč
30 0001,87280 Kč56 184,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč