
CDDFN10-3324P | |
|---|---|
DigiKey Part Number | CDDFN10-3324PTR-ND - Tape & Reel (TR) CDDFN10-3324PCT-ND - Cut Tape (CT) CDDFN10-3324PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN10-3324P |
Description | TVS DIODE 3.3VWM 7.5VC 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN10-3324P Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications HDMI |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 85°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 15,91300 Kč | 159,13 Kč |
| 100 | 10,44650 Kč | 1 044,65 Kč |
| 500 | 8,09152 Kč | 4 045,76 Kč |
| 1 000 | 7,33321 Kč | 7 333,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36955 Kč | 19 108,65 Kč |
| 6 000 | 5,88441 Kč | 35 306,46 Kč |
| 9 000 | 5,63726 Kč | 50 735,34 Kč |
| 15 000 | 5,35965 Kč | 80 394,75 Kč |
| 21 000 | 5,19529 Kč | 109 101,09 Kč |
| 30 000 | 5,03556 Kč | 151 066,80 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |











