CD214C-T20ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 12 986
Unit Price: 12,08000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,86901 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 366
Unit Price: 19,79000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 067
Unit Price: 22,29000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 360
Unit Price: 50,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 264
Unit Price: 13,33000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 085
Unit Price: 14,16000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,76944 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,17251 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,59520 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,63988 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 700
Unit Price: 21,04000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: 13,96000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3 000
Unit Price: 31,66000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T20ALF

DigiKey Part Number
CD214C-T20ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T20ALF
Description
TVS DIODE 20VWM 32.4VC SMC
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T20ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes