SMLJ20A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 12,97334 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 31,45344 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 067
Unit Price: 22,29000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 360
Unit Price: 50,62000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 096
Unit Price: 9,79000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 12 956
Unit Price: 12,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,89425 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,41500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 341
Unit Price: 21,87000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,85967 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,85967 Kč

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 970
Unit Price: 26,45000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,46984 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 11 259
Unit Price: 13,75000 Kč
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB

SMLJ20A-TP

DigiKey Part Number
SMLJ20A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ20A-TP
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,17251 Kč24 517,53 Kč
6 0007,59233 Kč45 553,98 Kč
9 0007,29680 Kč65 671,20 Kč
15 0007,29050 Kč109 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,17251 Kč
Unit Price with VAT:9,88874 Kč