GN3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ20A

DigiKey Part Number
4786-3.0SMCJ20ATR-ND - Tape & Reel (TR)
4786-3.0SMCJ20ACT-ND - Cut Tape (CT)
4786-3.0SMCJ20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ20A
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
108,51900 Kč85,19 Kč
1005,46160 Kč546,16 Kč
5004,14018 Kč2 070,09 Kč
1 0003,71399 Kč3 713,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17192 Kč9 515,76 Kč
6 0002,89874 Kč17 392,44 Kč
9 0002,75951 Kč24 835,59 Kč
15 0002,60306 Kč39 045,90 Kč
21 0002,51041 Kč52 718,61 Kč
30 0002,42037 Kč72 611,10 Kč
75 0002,34338 Kč175 753,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč