
3.0SMCJ20A | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ20ATR-ND - Tape & Reel (TR) 18-3.0SMCJ20ACT-ND - Cut Tape (CT) 18-3.0SMCJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 100 | 11,08780 Kč | 1 108,78 Kč |
| 500 | 8,67236 Kč | 4 336,18 Kč |
| 1 000 | 7,89457 Kč | 7 894,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,90688 Kč | 20 720,64 Kč |
| 6 000 | 6,76975 Kč | 40 618,50 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |


