
3.0SMCJ20A | |
---|---|
DigiKey Part Number | 4786-3.0SMCJ20ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ20ACT-ND - Cut Tape (CT) 4786-3.0SMCJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 8,51900 Kč | 85,19 Kč |
100 | 5,46160 Kč | 546,16 Kč |
500 | 4,14018 Kč | 2 070,09 Kč |
1 000 | 3,71399 Kč | 3 713,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,17192 Kč | 9 515,76 Kč |
6 000 | 2,89874 Kč | 17 392,44 Kč |
9 000 | 2,75951 Kč | 24 835,59 Kč |
15 000 | 2,60306 Kč | 39 045,90 Kč |
21 000 | 2,51041 Kč | 52 718,61 Kč |
30 000 | 2,42037 Kč | 72 611,10 Kč |
75 000 | 2,34338 Kč | 175 753,50 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |