
5.0SMDJ20A-T7 | |
---|---|
DigiKey Part Number | 18-5.0SMDJ20A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ20A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ20A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20A-T7 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ20A-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,62000 Kč | 50,62 Kč |
10 | 32,49500 Kč | 324,95 Kč |
100 | 22,18400 Kč | 2 218,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 15,99494 Kč | 7 997,47 Kč |
1 000 | 14,71869 Kč | 14 718,69 Kč |
1 500 | 14,27119 Kč | 21 406,78 Kč |
Unit Price without VAT: | 50,62000 Kč |
---|---|
Unit Price with VAT: | 61,25020 Kč |