
CC-LAB1 | |
|---|---|
DigiKey Part Number | CC-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CC-LAB1 |
Description | CIRCUIT CONDITIONING LAB KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Assorted Design Kit |
Category | Part Status Active |
Manufacturer Bourns Inc. | Kit Type Design |
Packaging Case | Kit Contents Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,15000 Kč | 808,15 Kč |
| Unit Price without VAT: | 808,15000 Kč |
|---|---|
| Unit Price with VAT: | 977,86150 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| RLB0912-220KL | FIXED IND 22UH 2.1A 86 MOHM TH | 1 |
| RLB0912-3R3ML | FIXED IND 3.3UH 4.5A 18 MOHM TH | 1 |
| MF-RM033/240-2 | PTC RESET FUSE 240V 330MA RADIAL | 1 |
| SRF1280-101M | INDUCT ARRAY 2 COIL 100UH SMD | 1 |
| RL895-101K-RC | FIXED IND 100UH 900MA 190 MOHM | 1 |

