
RL895-101K-RC | |
|---|---|
DigiKey Part Number | RL895-101K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-101K-RC |
Description | FIXED IND 100UH 900MA 190 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-101K-RC Models |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 25 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tray | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 20,25100 Kč | 202,51 Kč |
| 25 | 18,73640 Kč | 468,41 Kč |
| 50 | 17,66040 Kč | 883,02 Kč |
| 100 | 16,65100 Kč | 1 665,10 Kč |
| 300 | 15,16890 Kč | 4 550,67 Kč |
| 500 | 14,52586 Kč | 7 262,93 Kč |
| 1 000 | 13,69727 Kč | 13 697,27 Kč |
| 2 500 | 12,67581 Kč | 31 689,53 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |


