
RLB0912-3R3ML | |
|---|---|
DigiKey Part Number | RLB0912-3R3ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0912-3R3ML |
Description | FIXED IND 3.3UH 4.5A 18 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 18mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0912-3R3ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Q @ Freq 30 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 5,91480 Kč | 147,87 Kč |
| 50 | 5,57680 Kč | 278,84 Kč |
| 200 | 4,95735 Kč | 991,47 Kč |
| 400 | 4,67373 Kč | 1 869,49 Kč |
| 600 | 4,51557 Kč | 2 709,34 Kč |
| 1 000 | 4,32397 Kč | 4 323,97 Kč |
| 2 600 | 3,98733 Kč | 10 367,06 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


