




SRF1280-101M | |
|---|---|
DigiKey Part Number | SRF1280-101MTR-ND - Tape & Reel (TR) SRF1280-101MCT-ND - Cut Tape (CT) SRF1280-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-101M |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 175mOhm Max DC Resistance (DCR) - Parallel 1.96 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-101M Models |
Category | Current Saturation - Parallel 3.64 A |
Manufacturer Bourns Inc. | Current Saturation - Series 1.82 A |
Series | DC Resistance (DCR) - Parallel 175mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 701mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 100 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 400 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1.96 A | Height 0.315" (8.00mm) |
Current Rating - Series 980 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 31,82500 Kč | 318,25 Kč |
| 100 | 26,16530 Kč | 2 616,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,26380 Kč | 9 305,52 Kč |
| 800 | 21,93790 Kč | 17 550,32 Kč |
| 1 200 | 21,19823 Kč | 25 437,88 Kč |
| 2 000 | 20,30304 Kč | 40 606,08 Kč |
| 2 800 | 19,73466 Kč | 55 257,05 Kč |
| 4 000 | 19,15004 Kč | 76 600,16 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |


